RBC50DCAN-S189

Heilind Number:SULRBC50DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC50DCAN-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC50DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC50DCAN-S189

Detailed Description

Introducing the RBC50DCAN-S189, a high-performance board-to-board PCB connector designed for reliability and precision. With a pitch of 2.54mm (.1 in) and two rows of 100 female contacts, this connector offers seamless connectivity in demanding electronic applications. Featuring phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability, withstanding up to 700VAC and 3A of current. The hairpin contact type and right-angle orientation make it easy to install and use in tight spaces. With a termination method of thru hole and matte tin plating, it guarantees secure attachment to PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environment use. With a compact form factor of 9.4mm (.37 in) width and .61 in (15.49mm) height, it offers space-saving solutions without compromising performance. Trust the RBC50DCAN-S189 for your connectivity needs in aerospace, defense, and other hi-rel applications.