RBC50DCCN

Heilind Number:SULRBC50DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC50DCCN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC50DCCN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC50DCCN

Detailed Description

Introducing the RBC50DCCN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction, this connector is crafted with PPS and Phosphor Bronze materials, ensuring reliable operation even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The connector's female gender and right-angle orientation make it versatile for various PCB layouts. Boasting 100 positions across 2 rows, it allows for extensive connectivity options. Its gold-plated hairpin contacts guarantee low contact resistance and high signal integrity. With a pitch of 2.54mm and a tail length of 6.35mm, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. At just 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for interconnecting PCBs. The matte tin termination plating ensures excellent solderability. Ideal for use in aerospace, defense, and industrial applications, the RBC50DCCN is a top choice for reliable and high-speed board-to-board connections.