RBC50DCMI

Heilind Number:SULRBC50DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC50DCMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC50DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULRBC50DCMI

Detailed Description

Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, SKU RBC50DCMI, designed for high-performance applications. With a current rating of 3A and a contact material of gold-plated phosphor bronze, this connector ensures reliable conductivity. Featuring a threaded mount type and wire wrap termination method, it offers secure and durable connections. The hairpin contact type and straight orientation, along with two rows of 100 positions each, provide efficient signal transmission. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 700VAC, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, and a tail length of 14.22mm, it is ideal for space-constrained applications. Matte tin termination plating guarantees compatibility with various PCBs. Trust in the reliability and performance of our RBC50DCMI connector for your critical connectivity needs.