RBC50DCSD

Heilind Number:SULRBC50DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC50DCSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC50DCSD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC50DCSD

Detailed Description

The RBC50DCSD connector offers reliable performance for high-density board-to-board connections. Featuring two rows with a total of 100 positions, this female connector is designed for clearance hole mounting with a pitch of 2.54mm. Its phosphor bronze contacts plated with gold ensure efficient signal transmission, rated for up to 700VAC at 3A. With a straight orientation and hairpin contact type, it guarantees secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. Perfect for demanding PCB connectivity needs, the RBC50DCSD is a reliable choice for industrial and commercial use.