RBC50DCWD

Heilind Number:SULRBC50DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC50DCWD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC50DCWD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC50DCWD

Detailed Description

Introducing the RBC50DCWD, a high-performance PCB connector designed for reliable and efficient power transmission in electronic devices. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures longevity and stability in operation. The female gender, dual-row design with a clearance hole mount type, and hairpin contact type make it easy to install and connect with precision. Boasting a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for various power applications. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With 100 positions and a pitch of 2.54 mm, it offers ample connectivity in compact spaces. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding environments. The RBC50DCWD is a top choice for high-reliability board-to-board and card edge connections in aerospace, military, and industrial systems.