RBC50DPDS

Heilind Number:SULRBC50DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC50DPDS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC50DPDS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC50DPDS

Detailed Description

Introducing the RBC50DPDS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of female contacts, each made of durable phosphor bronze with gold plating. Boasting an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The straight orientation and side hole mount type make installation easy, while the through-hole termination method guarantees secure connections. With 100 positions and a tail length of 4.06mm, it's suitable for various PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, measuring just 15.49mm in height and 10.16mm in width, is ideal for space-constrained applications. Trust the RBC50DPDS for superior connectivity performance in aerospace, defense, and industrial systems.