RBC50DPMH

Heilind Number:SULRBC50DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC50DPMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC50DPMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULRBC50DPMH

Detailed Description

Introducing the RBC50DPMH, a high-performance board-to-board PCB connector designed for precision connectivity in diverse electronic applications. This female connector features two rows and 100 positions, ensuring ample connectivity options. With a pitch of 2.54mm (.1 in) and contact termination via reliable wire wrap method, it guarantees secure and stable connections. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its straight orientation and .61-inch (15.49mm) height make it easy to integrate into PCB layouts. With termination plating in matte tin, it meets industry standards for reliability. Trust the RBC50DPMH for efficient and durable board-to-board connections in your electronic projects.