RBC50DPNS

Heilind Number:SULRBC50DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC50DPNS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC50DPNS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC50DPNS

Detailed Description

Featuring a double-point contact design for secure connectivity, the RBC50DPNS PCB connector ensures reliable power transmission within electronic systems. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of high-performance applications. This female connector, with two rows and a side hole mount type, offers easy installation on PCBs. Its phosphor bronze contacts, plated with gold for enhanced conductivity, guarantee long-term durability. Suitable for a wide range of environments, it operates efficiently in temperatures ranging from -65 to 125°C. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. The termination method using a card extender and matte tin plating on the termination ensure secure attachment. Measuring just 14.22mm in height and 10.16mm in width, it is compact yet robust. This high-quality connector, categorized for board-to-board and card edge applications, is the perfect choice for demanding projects that require precision and reliability.