RBC50DPRS

Heilind Number:SULRBC50DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC50DPRS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC50DPRS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC50DPRS

Detailed Description

Introducing the RBC50DPRS, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm, this connector features two rows of 100 female terminals, making it ideal for complex electronic assemblies. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The termination method is via card extender with side hole mount type, facilitating easy installation. Its double-point contact design and straddle orientation guarantee secure connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for various industrial applications. The connector's compact dimensions (14.22mm in height, 10.16mm in width, and 5.72mm tail length) make it versatile for space-constrained designs. Whether you're working on telecommunications, aerospace, or medical devices, the RBC50DPRS is a reliable solution.