RBC50DPSN

Heilind Number:SULRBC50DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC50DPSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC50DPSN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC50DPSN

Detailed Description

Introducing the RBC50DPSN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a female gender with two rows and a contact pitch of 2.54mm, this connector ensures reliable signal transmission with an amperage rating of 3A and a maximum voltage of 700VAC. Crafted with precision, it boasts a durable construction with phosphor bronze contacts plated in gold for optimal conductivity. The double-point contact design guarantees secure mating, while the straight orientation and through-hole termination method facilitate easy installation. With 100 positions and a tail length of 4.83mm, this connector offers versatility in various applications. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for use in demanding environments. Trust in the RBC50DPSN for efficient and robust PCB connectivity.