RBC50DSXN

Heilind Number:SULRBC50DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC50DSXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC50DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULRBC50DSXN

Detailed Description

The RBC50DSXN is a high-performance PCB connector designed for reliable signal transmission in demanding environments. Featuring PPS and Phosphor Bronze construction, this connector offers exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures stable power delivery. The 50-position, 1-row design with Full Bellow contacts guarantees secure connections. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The gold-plated contact surface and matte tin termination provide excellent corrosion resistance. With a compact form factor of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained PCB layouts. Whether used in industrial machinery, telecommunications systems, or aerospace equipment, the RBC50DSXN delivers uncompromising performance.