RBC50DTMT

Heilind Number:SULRBC50DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC50DTMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC50DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULRBC50DTMT

Detailed Description

RBC50DTMT - This dual-row PPS and Phosphor Bronze board-to-board connector is designed for high-performance applications. Featuring a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. With two rows, 100 positions, and a pitch of 2.54mm, it offers ample connectivity options. The connector, with a right-angle orientation and threaded mount type, allows for secure and space-efficient PCB connections. Its loop bellow contact type, gold plating, and matte tin termination ensure excellent signal integrity. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial equipment, this connector guarantees high reliability and performance.