RBC55DCBI

Heilind Number:SULRBC55DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC55DCBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC55DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULRBC55DCBI

Detailed Description

Introducing the RBC55DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm, this threaded mount connector ensures secure and stable connections. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is reliable in harsh environments. The hairpin contact type and right-angle orientation make it easy to install and use. With 110 positions and a tail length of 4.57mm, it offers ample connectivity options. The matte tin termination plating further enhances its performance and longevity. Ideal for applications where reliability is paramount, the RBC55DCBI is a top choice for engineers and manufacturers in the aerospace, defense, and industrial sectors.