| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC55DPNS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULRBC55DPNS |
RBC55DPNS
| Heilind Number: | SULRBC55DPNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC55DPNS |
| ECAD Model: |
Specifications
Detailed Description
The RBC55DPNS is a high-performance PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures longevity even in demanding environments. With a double point contact design and gold plating, it offers excellent conductivity and signal integrity. The 2.54mm pitch and 110 positions make it ideal for high-density applications. Its side hole mount and card extender termination method provide easy and secure installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial and commercial uses. Trust in the RBC55DPNS for seamless board-to-board connections.

