RBC55DPUH

Heilind Number:SULRBC55DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC55DPUH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC55DPUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULRBC55DPUH

Detailed Description

The RBC55DPUH is a high-performance PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The double-point contact design and gold plating guarantee low contact resistance and enhanced durability. With a right-angle orientation and clearance hole mount type, it offers flexibility in board layout. The 2-row, 110-position configuration allows for versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for aerospace, military, and industrial applications. The matte tin termination plating ensures secure solder connections. Measuring .56 inches in height and .4 inches in width, it provides a compact yet robust solution for board-to-board and card edge connections. Trust the RBC55DPUH for high-reliability performance in your critical systems.