RBC55DRMD

Heilind Number:SULRBC55DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC55DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC55DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULRBC55DRMD

Detailed Description

Introducing the RBC55DRMD, a high-performance female connector designed for demanding applications. Featuring PPS & Phosphor Bronze construction, this connector guarantees reliable connectivity. With a current rating of 3A and voltage capability of 700 VAC, it ensures efficient power transmission. The two-row design with 110 positions offers ample connectivity options. Utilizing a clearance hole mount and wire wrap termination method, installation is quick and easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures secure mating. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for PCB applications. Trust the RBC55DRMD for high-reliability connections in your electronic systems.