RBC55DRMS

Heilind Number:SULRBC55DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC55DRMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC55DRMS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC55DRMS

Detailed Description

This high-performance RBC55DRMS connector, with SKU RBC55DRMS, is a reliable solution for your electronic connectivity needs. Designed for use in demanding environments, it features a durable construction with PPS and Phosphor Bronze materials, ensuring longevity and stability. With a current rating of 3A and a voltage capacity of 700VAC, it offers secure power transmission. The two rows of female connectors with side hole mounting and wire wrap termination method make installation easy and efficient. Gold-plated contacts on a 2.54mm pitch provide excellent conductivity, while the loop bellow contact type guarantees a secure connection. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With 110 positions and a tail length of 14.22mm, it offers ample connectivity options. Whether used in Board to Board PCB or Card Edge applications, this connector delivers optimal performance. Trust in the RBC55DRMS for your connectivity needs.