RBC55DRSS

Heilind Number:SULRBC55DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC55DRSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC55DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULRBC55DRSS

Detailed Description

Introducing the RBC55DRSS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a compact form factor, this connector features two rows of female contact pins made of durable phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. The loop bellow contact type and straight orientation offer secure and stable connections, while the side hole mount type and thru-hole termination method provide easy and efficient installation. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for various industrial applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance integrity even in extreme conditions. Meeting stringent quality standards, the RBC55DRSS is the perfect choice for high-reliability systems.