RBC60DCAT

Heilind Number:SULRBC60DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC60DCAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC60DCAT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC60DCAT

Detailed Description

Introducing the RBC60DCAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage rating of 700VAC, it meets the requirements of power-intensive systems. The female connector, with two rows of hairpin contacts, offers secure mating with optimal signal transmission. Its threaded mount and thru-hole termination method provide easy and stable installation on PCBs. Gold-plated contacts and matte tin termination ensure low contact resistance and enhanced durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With 120 positions, it allows for versatile connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Ideal for aerospace, military, and industrial applications, the RBC60DCAT is a reliable solution for your interconnection needs.