RBC60DCMI

Heilind Number:SULRBC60DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC60DCMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC60DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULRBC60DCMI

Detailed Description

Featuring a robust construction, the RBC60DCMI PCB connector ensures reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is designed for high-performance applications. The female gender, threaded mount type, and wire wrap termination method provide secure and stable connections. Its phosphor bronze contact material with gold plating offers excellent conductivity and corrosion resistance. With 120 positions spread across 2 rows and a pitch of 2.54mm, it allows for efficient signal transmission. The hairpin contact type and straight orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. The matte tin termination plating ensures durability and longevity. Classified under hi-rel connectors, the RBC60DCMI is a dependable choice for critical electronic systems.