RBC60DCSS

Heilind Number:SULRBC60DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC60DCSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC60DCSS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC60DCSS

Detailed Description

Introducing the RBC60DCSS, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 120 positions, it offers ample connectivity options. The female gender, side hole mount type, and thru-hole termination method make installation a breeze. Gold contact plating guarantees optimal signal transmission, while the hairpin contact type and straight orientation enhance efficiency. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for demanding industrial settings. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, saves valuable board space. The matte tin termination plating ensures durability. Trust the RBC60DCSS for seamless board-to-board connections in your electronic systems.