RBC60DCTN

Heilind Number:SULRBC60DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC60DCTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC60DCTN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC60DCTN

Detailed Description

Introducing the RBC60DCTN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The two-row design with 120 positions allows for efficient PCB connections. Contact plating with gold and termination plating with matte tin guarantee excellent signal transmission. The hairpin contact type offers secure and stable connections. Operating temperature range of -65 to 125 °C ensures performance in extreme conditions. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections, the RBC60DCTN is a top choice for high-reliability applications.