| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC60DCTT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC60DCTT |
RBC60DCTT
| Heilind Number: | SULRBC60DCTT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC60DCTT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC60DCTT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and phosphor bronze contact material, this connector ensures reliable connectivity in harsh environments. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The gold-plated hairpin contacts, operating at 3A and 700VAC, deliver superior conductivity and signal integrity. With 120 positions across two rows, it offers ample connectivity options. The connector's straight orientation, compact size (9.4mm width, 15.49mm height), and -65 to 125°C operating temperature range make it ideal for use in aerospace, defense, and industrial systems. Trust the RBC60DCTT for your critical interconnection needs.

