RBC60DEYI

Heilind Number:SULRBC60DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC60DEYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC60DEYI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC60DEYI

Detailed Description

Introducing the RBC60DEYI, a high-performance board-to-board connector designed for critical applications. Featuring two rows of 120 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connections. Constructed with PPS and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated cantilever contacts guarantee low contact resistance and optimal signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards for reliability. The threaded mount type and thru-hole termination method provide easy and secure installation on PCBs. With a connector height of 10.95mm and a width of 8.38mm, it offers a compact yet robust solution for your connectivity needs. Trust the RBC60DEYI for high-reliability performance in aerospace, defense, and other demanding environments.