RBC60DPDN

Heilind Number:SULRBC60DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC60DPDN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC60DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULRBC60DPDN

Detailed Description

Introducing the RBC60DPDN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage resistance up to 700VAC, it is ideal for high-power applications. The double-point contact design provides secure and stable connections, while the gold-plated contacts offer excellent signal integrity. With two rows and 120 positions, it allows for versatile connectivity options. The straight orientation and thru-hole termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. Its compact design, with a height of 15.49mm and width of 10.16mm, saves valuable space on the PCB. The matte tin termination plating ensures corrosion resistance. Trust the RBC60DPDN for seamless board-to-board connections in your electronic designs.