RBC60DPRN

Heilind Number:SULRBC60DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC60DPRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC60DPRN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC60DPRN

Detailed Description

Introducing the RBC60DPRN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and reliable functionality, this connector ensures seamless connectivity in critical systems. Featuring a double-point contact design with gold plating on phosphor bronze contacts, it guarantees excellent signal integrity. With a pitch of 2.54mm and 120 positions across two rows, it offers ample connectivity options. The termination method of card extender and matte tin plating make it ideal for secure and durable installations. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for harsh environments. Its female gender, straddle orientation, and no mounting requirement provide versatility in installation. Rated for 700VAC and 3A, it meets stringent performance standards. Enhance your PCB connections with the RBC60DPRN, the ultimate solution for reliable and efficient connectivity.