RBC60DPUN

Heilind Number:SULRBC60DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC60DPUN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC60DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULRBC60DPUN

Detailed Description

Introducing the RBC60DPUN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows, each hosting 60 female contact points made of durable phosphor bronze with gold plating, ensuring optimal conductivity and longevity. With a pitch of 2.54mm and a double-point contact type, it offers secure and reliable connections. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. Its right-angle orientation and no-mounting design make it versatile for various assembly setups. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees stability in harsh environments. Perfect for aerospace, defense, and industrial electronics, the RBC60DPUN is a top choice for engineers seeking top-tier connectivity solutions.