RBC60DRST

Heilind Number:SULRBC60DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC60DRST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC60DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULRBC60DRST

Detailed Description

The SKU RBC60DRST features a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and two rows of 120 positions, this connector offers reliable connectivity in a straight orientation. The termination method is through-hole, ensuring secure attachment to the PCB. Crafted with PPS and phosphor bronze materials, it guarantees durability and efficient signal transmission. Gold plating on the contacts enhances conductivity while matte tin termination plating further improves reliability. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient without compromising performance. Trusted for its quality and performance, the RBC60DRST is the ideal choice for critical electronic connections.