| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC60DRTI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULRBC60DRTI |
RBC60DRTI
| Heilind Number: | SULRBC60DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC60DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC60DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 120 positions spread across two rows, this connector offers reliable connectivity in a compact form factor. Featuring a rugged construction with threaded mount type and through-hole termination, it ensures secure attachment to the PCB. The female gender and straight orientation make it easy to integrate into your design. Made with PPS and phosphor bronze, and gold-plated for enhanced conductivity, it guarantees optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Trust the RBC60DRTI for your connectivity needs in aerospace, defense, and industrial applications.

