| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC60DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC60DRTS |
RBC60DRTS
| Heilind Number: | SULRBC60DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC60DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC60DRTS, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and two rows of female connectors, this component ensures seamless connectivity in your electronic devices. Featuring a side hole mount and through-hole termination method, installation is quick and easy. The contact materials of phosphor bronze with gold plating guarantee reliable signal transmission, while the full bellow contact type enhances durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With 120 positions and a tail length of 5.08mm, it offers flexibility in circuit design. Trust in the RBC60DRTS for efficient and secure board-to-board connections in your projects.

