RBC60DRYH-S13

Heilind Number:SULRBC60DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC60DRYH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC60DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC60DRYH-S13

Detailed Description

Introducing the RBC60DRYH-S13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a sturdy construction featuring PPS and phosphor bronze materials, this connector ensures durability and longevity. Its female gender, two rows, and clearance hole mount type offer easy and secure installation. The card extender termination method and full bellow contact type guarantee excellent conductivity, with gold plating for enhanced corrosion resistance. Boasting a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, this connector is ideal for high-power applications. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various industries. With 120 positions and a tail length of 10.8mm, it provides ample connectivity options. The matte tin termination plating ensures robust solder connections. Compact in size with dimensions of 10.95mm (height) and 10.16mm (width), it is perfect for space-constrained designs. Classified under hi-rel, the RBC60DRYHS13 is the ultimate solution for mission-critical applications.