RBC60DRYI

Heilind Number:SULRBC60DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC60DRYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC60DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULRBC60DRYI

Detailed Description

Introducing the RBC60DRYI, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, threaded mount type, and thru-hole termination method make it easy to install and secure on the PCB. Featuring two rows of contacts with a pitch of 2.54mm, it offers ample connectivity with 120 positions. The gold-plated Phosphor Bronze contacts provide excellent conductivity and durability, while the full bellow contact type ensures a stable connection. Operating at a voltage of 700VAC and with an amperage rating of 3A, this connector is suitable for a wide range of applications. Its wide operating temperature range of -65 to 125°C and matte tin termination plating further enhance its reliability. Measuring 10.95mm in height and 10.16mm in width, it is compact yet robust. Ideal for use in hi-rel environments, the RBC60DRYI is a versatile solution for board-to-board and card edge connections.