RBC61DCAH

Heilind Number:SULRBC61DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC61DCAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC61DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULRBC61DCAH

Detailed Description

Introducing the RBC61DCAH, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of female connectors with a pitch of 2.54mm, this component offers seamless connectivity in tight spaces. With a voltage rating of 700VAC and an amperage of 3A, it ensures reliable power transmission. The contact material, made of phosphor bronze with gold plating, guarantees optimal conductivity and durability. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With 122 positions and a tail length of 2.54mm, this connector accommodates complex circuitry with ease. Operating within a wide temperature range of -65 to 125°C, it is suitable for demanding environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. The matte tin termination plating provides additional protection against corrosion. Whether for aerospace, telecommunications, or industrial applications, the RBC61DCAH delivers unmatched performance and reliability.