RBC61DCMD

Heilind Number:SULRBC61DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC61DCMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC61DCMD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC61DCMD

Detailed Description

The SKU RBC61DCMD features a premium PPS and Phosphor Bronze construction, ensuring excellent durability and conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is perfect for high-power applications. Its female gender, two rows, and hairpin contact type make it ideal for secure and reliable connections. The termination method of wire wrap and contact plating of gold guarantee optimal signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector offers reliable performance in diverse environments. With 122 positions and a pitch of 2.54mm, it provides ample connectivity options. Its compact design, with a connector height of 15.49mm and width of 9.4mm, is suitable for space-constrained installations. The matte tin termination plating ensures corrosion resistance, further enhancing its longevity. In summary, the RBC61DCMD is a top-of-the-line board-to-board and card edge connector, meeting the highest standards of quality and reliability.