RBC61DCMN

Heilind Number:SULRBC61DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC61DCMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC61DCMN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC61DCMN

Detailed Description

The RBC61DCMN connector, featuring PPS and Phosphor Bronze materials, offers a reliable solution for high-performance applications. With a female gender, it ensures seamless connectivity in demanding environments. Boasting two rows and wire wrap termination, it provides secure attachment to circuit boards. The gold-plated contacts on a 2.54mm pitch guarantee efficient signal transmission, while a 700VAC voltage rating ensures safety. Designed with 122 hairpin-type positions and a straight orientation, it facilitates precise PCB connections. The connector, operating between -65 to 125°C, is suitable for a wide range of operating conditions. With a compact form factor, including a .61-inch height and 9.4mm width, it saves valuable board space. Terminated with matte tin, it ensures durability and longevity. Classified under Board-to-Board PCB and Card Edge Connectors, the RBC61DCMN is a vital component for various electronic systems.