RBC61DCMS

Heilind Number:SULRBC61DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC61DCMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC61DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULRBC61DCMS

Detailed Description

Introducing the RBC61DCMS, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring a compact yet durable construction, boasts a female gender with two rows and a convenient side-hole mount type. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity even in demanding environments. The pitch of 2.54mm (0.1in) allows for seamless integration, while the hairpin contact type and straight orientation further enhance connectivity. With an impressive 122 positions and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Its operating temperature range of -65 to 125°C, along with matte tin termination plating, guarantee optimal performance and longevity. Perfect for industrial and commercial applications, the RBC61DCMS is a must-have component for your connectivity needs.