RBC61DCSD

Heilind Number:SULRBC61DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC61DCSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC61DCSD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC61DCSD

Detailed Description

The RBC61DCSD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. With a compact form factor, this connector features two rows of female pins with a pitch of 2.54mm, allowing for seamless integration onto PCBs. Constructed with durable PPS and Phosphor Bronze materials, it offers excellent mechanical strength and conductivity. The gold-plated contacts ensure low contact resistance and long-term reliability, even in high-voltage environments up to 700 VAC. With a straight orientation and 122 positions, it provides ample connectivity options, while the clearance hole mount and through-hole termination method facilitate easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, defense, and other rugged industries. Trust in the RBC61DCSD for superior performance in your electronic designs.