RBC61DCWI

Heilind Number:SULRBC61DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC61DCWI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC61DCWI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC61DCWI

Detailed Description

Introducing the RBC61DCWI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a current rating of 3A and a voltage tolerance of up to 700VAC, this connector ensures robust connectivity. Featuring a female gender, two rows of contacts, and a threaded mount type, it offers secure and stable attachment. The termination method of thru-hole soldering, along with phosphor bronze contacts plated with gold, guarantees low contact resistance and high durability. With a pitch of 2.54mm, it enables precise alignment on the PCB. Its straight orientation, 122 positions, and hairpin contact type cater to various connectivity needs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Tailored for high-reliability applications, it features matte tin termination plating and complies with stringent quality standards. Whether used in aerospace, defense, or industrial systems, the RBC61DCWI ensures exceptional performance and longevity.