| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC61DCWT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULRBC61DCWT-S288 |
RBC61DCWT-S288
| Heilind Number: | SULRBC61DCWT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC61DCWT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC61DCWT-S288, a high-performance board-to-board PCB connector designed for precise and reliable connectivity in demanding applications. Featuring a rugged construction with PPS and phosphor bronze components, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The female connector offers two rows of hairpin contacts, plated with gold for enhanced conductivity. With 122 positions and a 2.54mm pitch, it enables versatile interconnection possibilities. The threaded mount type and card extender termination method provide secure attachment to PCBs. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Trust in the RBC61DCWT-S288 for your critical connectivity needs.

