RBC61DRMI

Heilind Number:SULRBC61DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC61DRMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC61DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULRBC61DRMI

Detailed Description

Introducing SKU RBC61DRMI, a high-performance board-to-board PCB connector designed for optimal power and signal transmission. Engineered with precision, this connector features PPS and phosphor bronze construction for durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power delivery. Its female gender, two rows, and threaded mount type offer secure and stable connectivity. The termination method of wire wrap, along with gold-plated phosphor bronze contacts, guarantees low contact resistance and enhanced conductivity. The loop bellow contact type and straight orientation, combined with 122 positions, provide versatility in applications. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Matte tin termination plating adds to its longevity. Whether in industrial or commercial settings, this connector, part of the RBC61DRMI series, is the perfect choice for demanding PCB interconnect needs.