RBC61DRSS

Heilind Number:SULRBC61DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC61DRSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC61DRSS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC61DRSS

Detailed Description

Introducing the RBC61DRSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a robust construction with PPS and Phosphor Bronze materials, this female connector ensures durability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it's ideal for various electronic applications. The contact material of gold-plated Phosphor Bronze guarantees excellent conductivity, while the termination method of thru-hole soldering provides secure attachment. With 122 positions across 2 rows and a 2.54mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industries. Its straight orientation and side hole mount type facilitate easy installation on PCBs. The matte tin termination plating enhances solderability. With a compact size of 9.4mm width and 15.49mm height, the RBC61DRSS is space-efficient without compromising performance. Whether for industrial machinery, telecommunications, or aerospace systems, this connector meets the highest standards for connectivity.