| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC61DTMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULRBC61DTMH |
RBC61DTMH
| Heilind Number: | SULRBC61DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC61DTMH |
| ECAD Model: |
Specifications
Detailed Description
The SKU RBC61DTMH features a robust design, making it suitable for high-reliability applications. With a current rating of 3A and a voltage capacity of 700 VAC, this female connector ensures secure power transmission. Its two rows of contacts, crafted from gold-plated phosphor bronze, guarantee excellent conductivity and durability. The clearance hole mount type and right-angle orientation facilitate easy installation in PCBs. With 122 positions and a pitch of 2.54mm, this connector offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating provides corrosion resistance. Whether used in board-to-board or card edge connections, this connector delivers reliable performance.

