RBC65DCAD

Heilind Number:SULRBC65DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC65DCAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC65DCAD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC65DCAD

Detailed Description

Introducing the RBC65DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for up to 3A and 700VAC, it offers robust power transmission capabilities. The female connector with two rows and 130 positions guarantees versatile connectivity options. Featuring a clearance hole mount and thru-hole termination method, installation is easy and secure. Gold-plated contacts and hairpin design optimize signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for extreme conditions. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the RBC65DCAD for efficient and durable board-to-board connections in your projects.