RBC65DCCI

Heilind Number:SULRBC65DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC65DCCI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC65DCCI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC65DCCI

Detailed Description

Introducing our RBC65DCCI Board To Board PCB Connector, meticulously engineered for high-performance connectivity in demanding environments. With a compact design and a pitch of 2.54mm, this connector features two rows with a total of 130 female contacts, crafted from durable phosphor bronze and plated with gold for optimal conductivity. The threaded mounting and thru-hole termination method ensure secure and reliable attachment to your PCB. Operating flawlessly at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is ideal for a wide range of applications. Its right-angle orientation and hairpin contact type offer efficient signal transmission. Measuring only 15.49mm in height and 9.4mm in width, with a tail length of 6.35mm, the RBC65DCCI is both space-saving and easy to install. Trust in its matte tin termination plating for long-lasting performance. Upgrade your PCB connections with this premium connector, designed for excellence.