RBC65DCKD

Heilind Number:SULRBC65DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC65DCKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC65DCKD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC65DCKD

Detailed Description

Introducing the RBC65DCKD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with a total of 130 positions, ensuring ample connectivity options. With a pitch of 2.54mm (.1in), it offers precise alignment on the PCB. The contact material is phosphor bronze with gold plating, guaranteeing reliable signal transmission. Operating at a voltage of 700VAC and an impressive amperage of 3A, it meets the demands of various power and signal requirements. The termination method is through-hole with a clearance hole mount type, facilitating easy installation. Its loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83mm (.19in) and a low-profile connector height of 15.49mm (.61in), it ensures space-efficient PCB layout. The connector's matte tin termination plating offers durability and corrosion resistance, suitable for diverse environments. Rated for an operating temperature range of -65 to 125°C, it is ideal for harsh industrial settings. The RBC65DCKD is a top choice for engineers and designers seeking a reliable and high-quality connector solution.