RBC65DCTD

Heilind Number:SULRBC65DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC65DCTD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC65DCTD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC65DCTD

Detailed Description

Introducing the RBC65DCTD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and operating temperature range of -65 to 125°C, this connector ensures reliable performance in extreme environments. Featuring two rows of 130 female contacts with thru-hole termination, it offers secure and efficient connectivity. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Its hairpin contact type and straight orientation make it easy to install and use. The matte tin termination plating ensures compatibility with various soldering processes. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether used in aerospace, military, or industrial applications, the RBC65DCTD is the perfect choice for high-reliability connectivity solutions.