RBC65DCTN

Heilind Number:SULRBC65DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC65DCTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC65DCTN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC65DCTN

Detailed Description

Introducing the RBC65DCTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures reliable and efficient connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The two rows of hairpin contacts, plated with gold for enhanced conductivity, offer a total of 130 positions for extensive connectivity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and no mounting design provide easy installation on PCBs. With matte tin termination plating, it guarantees long-term durability. The RBC65DCTN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.