RBC65DRAH

Heilind Number:SULRBC65DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC65DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC65DRAH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC65DRAH

Detailed Description

Introducing the RBC65DRAH, a durable and high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector offers reliable connectivity in compact spaces. Featuring a female gender and right-angle orientation, it is ideal for perpendicular PCB mounting. The contact material is made of robust phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Suitable for high-power systems, it has a voltage rating of 700 VAC and an amperage of 3A. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliable performance even in harsh environments. Boasting 130 positions and a tail length of 3.18mm, it provides ample connectivity options. The connector's compact size, with dimensions of 10.95mm in height and 10.16mm in width, makes it versatile for various PCB designs. Trust the RBC65DRAH for secure and efficient board-to-board connections in your electronic projects.