| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC65DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC65DREN |
RBC65DREN
| Heilind Number: | SULRBC65DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC65DREN |
| ECAD Model: |
Specifications
Detailed Description
The RBC65DREN is a high-quality PCB connector designed for reliable power transmission in electronic devices. Featuring PPS and Phosphor Bronze construction, this female connector offers a secure connection with a 3A current rating and 700VAC voltage capacity. With two rows and 130 positions, it allows for versatile board-to-board or card edge connections. The termination method via eyelets ensures easy installation, while the gold-plated contacts provide excellent conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its straight orientation, compact dimensions, and matte tin termination plating make it ideal for space-constrained applications. Trust the RBC65DREN for high-performance connectivity in your electronic designs.

