RBC65DRSH

Heilind Number:SULRBC65DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC65DRSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC65DRSH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC65DRSH

Detailed Description

The RBC65DRSH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, it offers reliable connectivity for intricate circuitry. The female connector, with 130 positions, is crafted with durable PPS and Phosphor Bronze materials, ensuring longevity even in harsh environments. Gold-plated contacts guarantee optimal signal transmission, while the straight orientation and clearance hole mount type facilitate easy installation. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of .61 in (15.49 mm) and width of .37 in (9.4 mm), makes it ideal for space-constrained PCB layouts. Trust the RBC65DRSH for secure and efficient board-to-board connections in your electronic systems.